Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T680K
Newark Part No.18J0866
Product RangeLB Series
Also Known AsLSQBA251818T680K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.109 |
5000+ | $0.098 |
10000+ | $0.081 |
20000+ | $0.071 |
30000+ | $0.066 |
50000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$218.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T680K
Newark Part No.18J0866
Product RangeLB Series
Also Known AsLSQBA251818T680K
Technical Datasheet
Inductance68µH
Product RangeLB Series
DC Resistance Max1.5ohm
Self Resonant Frequency9.5MHz
DC Current Rating70mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
68µH
DC Resistance Max
1.5ohm
DC Current Rating
70mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
9.5MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LB2518T680K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate