68µH Wirewound Inductors :
50 Products FoundFind a huge range of 68µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Wurth Elektronik & Murata
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.617 25+ $0.551 50+ $0.537 100+ $0.524 250+ $0.493 More Pricing... | 68µH | - | 3.4ohm | 10MHz | 180mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422H SIMID Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.438 10+ $0.394 25+ $0.367 50+ $0.338 | 68µH | - | 6ohm | 9MHz | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.631 10+ $0.527 25+ $0.470 50+ $0.458 100+ $0.447 More Pricing... | 68µH | - | 6.9ohm | - | 220mA | - | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.200 25+ $1.070 50+ $1.050 100+ $1.020 More Pricing... | 68µH | - | 0.781ohm | 7MHz | 570mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442T SIMID Series | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.464 10+ $0.392 25+ $0.345 50+ $0.331 100+ $0.317 More Pricing... | 68µH | - | 3.64ohm | 12MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.285 10+ $0.242 25+ $0.226 50+ $0.211 100+ $0.195 More Pricing... | 68µH | - | 9ohm | 12MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EF Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.538 10+ $0.448 25+ $0.424 50+ $0.400 100+ $0.375 More Pricing... | 68µH | 220mA | 1.7ohm | 8.4MHz | 220mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.040 10+ $2.590 25+ $2.310 50+ $2.140 100+ $1.950 More Pricing... | 68µH | - | 0.13ohm | - | 1.3A | - | 10.4mm x 10.4mm x 4.8mm | B82464P4 Series | - | ± 20% | Unshielded | Ferrite | 10.4mm | 10.4mm | 4.8mm | ||||||
Each | 1+ $0.686 10+ $0.662 25+ $0.636 50+ $0.611 100+ $0.543 More Pricing... | 68µH | - | 2.25ohm | 12MHz | 350mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | - | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.317 10+ $0.262 25+ $0.249 50+ $0.235 100+ $0.222 More Pricing... | 68µH | - | 3.3ohm | 10MHz | 50mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLFV25-EF Series | - | ± 10% | Shielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.986 25+ $0.945 50+ $0.903 100+ $0.735 More Pricing... | 68µH | - | 9ohm | 12MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GF Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.417 10+ $0.345 25+ $0.324 | 68µH | - | 9ohm | 15MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | - | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.649 10+ $0.546 25+ $0.486 50+ $0.474 100+ $0.463 | 68µH | - | 2.5ohm | - | 350mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.275 | 68µH | - | 5.8ohm | 6.5MHz | 110mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.060 5000+ $0.968 | 68µH | - | 9ohm | 12MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | MCFT Series | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.289 | 68µH | - | 2.4ohm | 5.5MHz | 230mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.309 | 68µH | - | 1ohm | 8MHz | 410mA | 1210 [3225 Metric] | 1210 [3225 Metric] | CB Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | 68µH | - | 9ohm | 15MHz | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | - | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.282 | 68µH | - | 2.4ohm | 5.5MHz | 230mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.320 10+ $2.050 25+ $1.760 50+ $1.680 100+ $1.610 More Pricing... | 68µH | - | 0.28ohm | - | 850mA | - | 8.3mm x 7.3mm x 5.5mm | B82473M1 Series | - | ± 10% | Unshielded | Ferrite | 8.3mm | 7.5mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.189 | 68µH | - | 7ohm | 10MHz | 95mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | - | ± 10% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.224 | 68µH | - | 2.8ohm | 9.5MHz | 200mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | - | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.208 | 68µH | - | 1ohm | 8MHz | 190mA | 1210 [3225 Metric] | 1210 [3225 Metric] | LB Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.159 | 68µH | - | 1.5ohm | 9.5MHz | 70mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | - | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 | 68µH | - | 1.4ohm | 6MHz | 300mA | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | ||||||