Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC3225T680KR Wirewound Inductor, 68 µH, 1 ohm, 8 MHz, 410 mA, 1210 [3225 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/82T8597-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T680KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65T1128
Cut Tape82T8597
Product RangeCB Series
Also Known AsLSQPA322525T680KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.199 | $199.00 |
| Total Price | $199.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.199 |
| 2000+ | $0.192 |
| 3000+ | $0.186 |
| 5000+ | $0.181 |
| 10000+ | $0.172 |
| 25000+ | $0.170 |
| 50000+ | $0.165 |
| 100000+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.200 |
| 3000+ | $0.193 |
| 5000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T680KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65T1128
Cut Tape82T8597
Product RangeCB Series
Also Known AsLSQPA322525T680KR
Technical Datasheet
Inductance68µH
DC Resistance Max1ohm
Product RangeCB Series
Self Resonant Frequency8MHz
DC Current Rating410mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Product Range
CB Series
DC Current Rating
410mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
1ohm
Self Resonant Frequency
8MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CBC3225T680KR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
