Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T331K.
Newark Part No.27AC7253
Product RangeLB Series
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.108 |
5000+ | $0.096 |
10000+ | $0.079 |
20000+ | $0.069 |
30000+ | $0.065 |
50000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$216.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T331K.
Newark Part No.27AC7253
Product RangeLB Series
Technical Datasheet
Inductance330µH
Product RangeLB Series
DC Current Rating30mA
Self Resonant Frequency4.5MHz
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
DC Resistance Max7ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Technical Specifications
Inductance
330µH
DC Current Rating
30mA
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
7ohm
Inductor Construction
Unshielded
SVHC
No SVHC (15-Jan-2019)
Product Range
LB Series
Self Resonant Frequency
4.5MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate