0
0 Items$0.00

Wirewound Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
14AM5026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
25+$1.590
100+$1.460
250+$1.330
500+$1.220
More Pricing...
10nH
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
470nH
3.1ohm
610MHz
200mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$1.590
100+$1.460
250+$1.330
500+$1.220
More Pricing...
6.8nH
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
33nH
0.19ohm
2.35GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.946
25+$1.848
100+$1.694
250+$1.540
500+$1.414
More Pricing...
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.946
25+$1.848
100+$1.694
250+$1.540
500+$1.414
More Pricing...
39nH
0.27ohm
2.2GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.946
25+$1.848
100+$1.694
250+$1.540
500+$1.414
More Pricing...
10nH
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
5.6nH
0.091ohm
5.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
150nH
0.8ohm
1.05GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
22nH
0.15ohm
2.9GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
180nH
0.86ohm
830MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
69W5123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.652
25+$1.568
100+$1.442
250+$1.309
500+$1.2012
More Pricing...
12nH
0.1ohm
3.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK