0402CS Series Wirewound Inductors :
39 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 120nH | 2.2ohm | 1.9GHz | 50mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 4.7nH | 0.13ohm | 4.77GHz | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 3.6nH | 0.066ohm | 6.8GHz | 840mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.450 25+ $1.330 50+ $1.200 100+ $1.080 More Pricing... | 6.2nH | 0.083ohm | 4.8GHz | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 6.8nH | 0.083ohm | 4.8GHz | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.870 25+ $2.790 50+ $2.490 100+ $2.180 More Pricing... | 33nH | 0.3ohm | 2.35GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 22nH | 0.3ohm | 2.8GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 11nH | 0.12ohm | 3.68GHz | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.410 10+ $2.090 25+ $1.920 50+ $1.720 100+ $1.520 More Pricing... | 15nH | 0.17ohm | 3.28GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 1.8nH | 0.07ohm | 12GHz | 1.04A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.870 25+ $2.790 50+ $2.490 100+ $2.180 More Pricing... | 5.1nH | 0.083ohm | 4.8GHz | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.410 10+ $2.090 25+ $1.920 50+ $1.720 100+ $1.520 More Pricing... | 5.6nH | 0.083ohm | 4.8GHz | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.870 25+ $2.790 50+ $2.490 100+ $2.180 More Pricing... | 7.5nH | 0.1ohm | 4.8GHz | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.870 25+ $2.790 50+ $2.490 100+ $2.180 More Pricing... | 12nH | 0.12ohm | 3.6GHz | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.410 10+ $2.090 25+ $1.920 50+ $1.720 100+ $1.520 More Pricing... | 8.2nH | 0.1ohm | 4.4GHz | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.870 25+ $2.790 50+ $2.490 100+ $2.180 More Pricing... | 18nH | 0.23ohm | 3.1GHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.450 25+ $1.330 50+ $1.200 100+ $1.080 More Pricing... | 16nH | 0.22ohm | 3.1GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 1.2nH | 0.09ohm | 12.9GHz | 740mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 2.2nH | 0.07ohm | 10.8GHz | 960mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 10nH | 0.2ohm | 3.9GHz | 480mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.410 10+ $2.090 25+ $1.920 50+ $1.720 100+ $1.520 More Pricing... | 47nH | 0.83ohm | 2.1GHz | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 1nH | 0.045ohm | 12.7GHz | 1.36A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.410 10+ $2.090 25+ $1.920 50+ $1.720 100+ $1.520 More Pricing... | 20nH | 0.25ohm | 3GHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 100nH | 2ohm | 1.2GHz | 30mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.940 10+ $2.750 25+ $2.570 50+ $2.370 100+ $2.180 More Pricing... | 27nH | 0.3ohm | 2.5GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||