0805HT Series Wirewound Inductors :
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AM5026 RoHS | COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $1.690 10+ $1.610 25+ $1.480 50+ $1.340 100+ $1.230 More Pricing... | 10nH | 0.08ohm | 3.3GHz | 800mA | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.932 | 33nH | 0.19ohm | 2.35GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.932 | 330nH | 1.93ohm | 730MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.932 | 2nH | 0.018ohm | 11.5GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.850 25+ $1.750 50+ $1.650 100+ $1.520 More Pricing... | 180nH | 0.86ohm | 830MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.760 25+ $1.710 50+ $1.640 100+ $1.580 More Pricing... | 39nH | 0.27ohm | 2.2GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.760 25+ $1.710 50+ $1.640 100+ $1.580 More Pricing... | 10nH | 0.08ohm | 3.3GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.932 | 5.6nH | 0.091ohm | 5.8GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.850 25+ $1.750 50+ $1.650 100+ $1.520 More Pricing... | 100nH | 0.64ohm | 1.2GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.170 50+ $1.110 100+ $1.050 More Pricing... | 470nH | 3.1ohm | 610MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.856 | 150nH | 0.8ohm | 1.05GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 250+ $1.300 500+ $0.856 | 22nH | 0.15ohm | 2.9GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.170 50+ $1.110 100+ $1.050 More Pricing... | 180nH | 0.86ohm | 830MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.170 50+ $1.110 100+ $1.050 More Pricing... | 12nH | 0.1ohm | 3.8GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.860 25+ $1.760 50+ $1.660 100+ $1.540 More Pricing... | 82nH | 0.44ohm | 1.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.170 50+ $1.110 100+ $1.050 More Pricing... | 6.8nH | 0.08ohm | 4.8GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | ||||||