1008LS Series Wirewound Inductors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AM5077 RoHS | COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.140 10+ $2.120 25+ $2.110 50+ $1.890 100+ $1.680 More Pricing... | 1.8µH | 0.84ohm | 170MHz | 600mA | 1008 [2520 Metric] | - | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||
14AM5076 RoHS | COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.250 10+ $2.140 25+ $2.020 50+ $1.910 100+ $1.790 More Pricing... | 1.5µH | 0.76ohm | 190MHz | 630mA | 1008 [2520 Metric] | - | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.580 25+ $1.520 50+ $1.460 100+ $1.360 More Pricing... | 27µH | 6.45ohm | 12MHz | 210mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.360 25+ $1.290 50+ $1.210 100+ $1.140 More Pricing... | 56µH | 10ohm | 8MHz | 170mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.780 25+ $1.680 50+ $1.560 100+ $1.460 More Pricing... | 9.1µH | 2.9ohm | 57MHz | 310mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.780 25+ $1.680 50+ $1.560 100+ $1.460 More Pricing... | 4.3µH | 1.7ohm | 85MHz | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | ||||||