B82496C SIMID Series Wirewound Inductors :
25 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.809 25+ $0.726 100+ $0.662 250+ $0.586 500+ $0.520 More Pricing... | 120nH | 3ohm | 1.8GHz | 160mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.382 25+ $0.358 50+ $0.341 100+ $0.324 250+ $0.302 More Pricing... | 18nH | 0.45ohm | 4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.377 25+ $0.337 50+ $0.330 100+ $0.321 250+ $0.288 More Pricing... | 1.5nH | 0.03ohm | 13GHz | 1.5A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.281 8000+ $0.275 16000+ $0.268 24000+ $0.262 | 150nH | 5ohm | 1.6MHz | 130mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.367 25+ $0.327 50+ $0.320 100+ $0.311 250+ $0.279 More Pricing... | 47nH | 0.95ohm | 2.5GHz | 270mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.371 25+ $0.331 50+ $0.324 100+ $0.315 250+ $0.282 More Pricing... | 4.7nH | 0.1ohm | 7GHz | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.445 25+ $0.400 50+ $0.390 100+ $0.380 250+ $0.361 More Pricing... | 220nH | 7ohm | 1.3GHz | 110mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.361 25+ $0.322 50+ $0.314 100+ $0.305 250+ $0.272 More Pricing... | 10nH | 0.2ohm | 5GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.364 25+ $0.324 50+ $0.317 100+ $0.308 250+ $0.277 More Pricing... | 33nH | 0.6ohm | 3GHz | 350mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.381 25+ $0.357 50+ $0.340 100+ $0.322 250+ $0.302 More Pricing... | 2.7nH | 0.04ohm | 10GHz | 1.4A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.484 25+ $0.433 50+ $0.423 100+ $0.413 250+ $0.388 More Pricing... | 1.8nH | 0.033ohm | 12GHz | 1.5A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.2nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.368 25+ $0.344 50+ $0.327 100+ $0.309 250+ $0.289 More Pricing... | 8.2nH | 0.18ohm | 6GHz | 650mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.483 25+ $0.431 50+ $0.421 100+ $0.411 250+ $0.387 More Pricing... | 2.2nH | 0.035ohm | 10GHz | 1.5A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.2nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.624 25+ $0.557 50+ $0.544 100+ $0.531 250+ $0.498 More Pricing... | 120nH | 3ohm | 1.8GHz | 160mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 2% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.390 25+ $0.365 50+ $0.347 100+ $0.330 250+ $0.308 More Pricing... | 39nH | 0.8ohm | 2.5GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.560 25+ $0.498 50+ $0.471 100+ $0.445 250+ $0.424 More Pricing... | 18nH | 0.45ohm | 4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 2% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.381 25+ $0.357 50+ $0.340 100+ $0.322 250+ $0.302 More Pricing... | 1nH | 0.02ohm | 16GHz | 1.8A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.381 25+ $0.357 50+ $0.340 100+ $0.322 250+ $0.302 More Pricing... | 12nH | 0.35ohm | 5GHz | 450mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.488 25+ $0.435 50+ $0.425 100+ $0.415 250+ $0.391 More Pricing... | 47nH | 0.95ohm | 2.5GHz | 270mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 2% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.443 25+ $0.418 50+ $0.392 100+ $0.371 250+ $0.348 More Pricing... | 12nH | 0.35ohm | 5GHz | 450mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 2% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.586 25+ $0.541 50+ $0.497 100+ $0.453 250+ $0.430 | 150nH | 5ohm | 1.6MHz | 130mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 8000+ $0.247 16000+ $0.238 32000+ $0.231 | 4.7nH | 0.1ohm | 7GHz | 800mA | 0603 [1608 Metric] | - | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.274 8000+ $0.244 16000+ $0.222 24000+ $0.208 40000+ $0.194 | 100nH | 1.8ohm | 1.8GHz | 200mA | 0603 [1608 Metric] | - | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.491 25+ $0.438 50+ $0.427 100+ $0.417 250+ $0.391 More Pricing... | 1.2nH | 0.025ohm | 15GHz | 1.8A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.2nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
13J5686 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6.8nH | 150mohm | 6GHz | 700mA | 0603 [1608 Metric] | - | B82496C SIMID Series | ± 5% | - | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||