BR Series Wirewound Inductors:
151 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.144 10+ $0.144 25+ $0.144 | Min: 1 / Mult: 1 | 2.2µH | 0.065ohm | 150MHz | 1.6A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.289 10+ $0.241 25+ $0.234 50+ $0.219 100+ $0.204 More Pricing... | Min: 1 / Mult: 1 | 10µH | 0.35ohm | 70MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.733 25+ $0.647 50+ $0.573 100+ $0.484 250+ $0.413 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2ohm | 45MHz | 220mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.641 25+ $0.567 50+ $0.501 100+ $0.423 250+ $0.361 More Pricing... | Min: 1 / Mult: 1 | 10µH | 0.85ohm | 30MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.631 10+ $0.557 25+ $0.493 50+ $0.417 100+ $0.355 More Pricing... | Min: 1 / Mult: 1 | 10µH | 400mohm | 35MHz | 520mA | 0806 [2016 Metric] | 0806 [2016 Metric] | BR Series | ± 10% | Shielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 10+ $0.278 25+ $0.277 50+ $0.261 100+ $0.244 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 110mohm | 350MHz | 1A | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.560 10+ $0.494 25+ $0.437 50+ $0.370 100+ $0.315 More Pricing... | Min: 1 / Mult: 1 | 1µH | 0.043ohm | 220MHz | 2.2A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.093 10+ $0.093 25+ $0.093 50+ $0.093 100+ $0.093 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 0.18ohm | 120MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.682 10+ $0.603 25+ $0.533 50+ $0.450 100+ $0.384 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 0.265ohm | 250MHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 10+ $0.288 25+ $0.274 50+ $0.259 100+ $0.245 More Pricing... | Min: 1 / Mult: 1 | 1µH | 60mohm | 490MHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.115 25+ $0.115 | Min: 1 / Mult: 1 | 2.2µH | 400mohm | 400MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
1+ $0.115 25+ $0.115 50+ $0.115 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 500nH | 90mohm | 710MHz | 1.05A | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.093 10+ $0.093 25+ $0.093 | Min: 1 / Mult: 1 | 1.5µH | 0.045ohm | 170MHz | 1.75A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.115 | Min: 1 / Mult: 1 | 4.7µH | 1ohm | 150MHz | 310mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.272 | Min: 3000 / Mult: 3000 | 68µH | 5.8ohm | 6.5MHz | 110mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.198 5000+ $0.188 10000+ $0.168 20000+ $0.154 30000+ $0.144 More Pricing... | Min: 2000 / Mult: 2000 | 2.2µH | 0.065ohm | 150MHz | 1.6A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
1000+ $0.334 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 3.3µH | 0.22ohm | 70MHz | 700mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.297 | Min: 3000 / Mult: 3000 | 1µH | 90mohm | 130MHz | 1.2A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | |||||
2500+ $0.258 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 600nH | 0.099ohm | 630MHz | 940mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
10+ $0.269 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 33µH | 1.7ohm | 13MHz | 240mA | 2016 | 2016 | BR Series | ± 10% | Shielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.245 10000+ $0.219 20000+ $0.201 30000+ $0.188 More Pricing... | Min: 3000 / Mult: 3000 | 1.5µH | 0.28ohm | 600MHz | 590mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
250+ $0.331 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 68µH | 2.4ohm | 5.5MHz | 230mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.229 | Min: 2000 / Mult: 2000 | 510nH | 0.029ohm | 270MHz | 2.55A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.148 4000+ $0.145 | Min: 2000 / Mult: 2000 | 4.7µH | 0.18ohm | 120MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.245 10000+ $0.219 20000+ $0.201 30000+ $0.188 More Pricing... | Min: 3000 / Mult: 3000 | 600nH | 0.099ohm | 630MHz | 940mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |