LQW18AS_0C Series Wirewound Inductors :
39 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.451 25+ $0.444 50+ $0.410 100+ $0.375 250+ $0.360 More Pricing... | 82nH | 0.54ohm | 1.7GHz | 400mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.455 25+ $0.430 50+ $0.405 100+ $0.380 250+ $0.378 More Pricing... | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 18nH | 0.17ohm | 3.1GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.455 25+ $0.430 50+ $0.405 100+ $0.380 250+ $0.378 More Pricing... | 15nH | 0.17ohm | 4GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.451 25+ $0.427 50+ $0.401 100+ $0.377 250+ $0.360 More Pricing... | 24nH | 0.135ohm | 2.65GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 4.3nH | 0.063ohm | 5.9GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.455 25+ $0.430 50+ $0.405 100+ $0.380 250+ $0.378 More Pricing... | 150nH | 0.92ohm | 990MHz | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.464 25+ $0.451 50+ $0.421 100+ $0.390 250+ $0.384 More Pricing... | 270nH | 2.5ohm | 900MHz | 130mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.536 25+ $0.507 50+ $0.461 100+ $0.415 250+ $0.398 More Pricing... | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 15nH | 0.17ohm | 4GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.451 25+ $0.444 50+ $0.411 100+ $0.377 250+ $0.375 More Pricing... | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.455 25+ $0.430 50+ $0.405 100+ $0.380 250+ $0.375 More Pricing... | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.550 25+ $0.498 50+ $0.457 100+ $0.415 250+ $0.394 More Pricing... | 16nH | 0.104ohm | 3.3GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 8.2nH | 0.115ohm | 4.2GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.451 25+ $0.427 50+ $0.401 100+ $0.377 250+ $0.360 More Pricing... | 180nH | 1.4ohm | 990MHz | 240mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 11nH | 0.086ohm | 4GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.362 More Pricing... | 330nH | 3.89ohm | 900MHz | 100mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.362 More Pricing... | 33nH | 0.22ohm | 2.3GHz | 600mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.451 25+ $0.427 50+ $0.401 100+ $0.377 250+ $0.360 More Pricing... | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 220nH | 2.1ohm | 900MHz | 200mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.460 25+ $0.434 50+ $0.410 100+ $0.384 250+ $0.382 More Pricing... | 10nH | 0.13ohm | 4.8GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.277 | 24nH | 0.135ohm | 2.65GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.447 25+ $0.423 50+ $0.397 100+ $0.372 250+ $0.370 More Pricing... | 18nH | 0.17ohm | 3.1GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||