0
0 Items$0.00

Wirewound Inductors :

120 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
31AJ0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.350
10+$2.030
15+$1.960
25+$1.890
50+$1.700
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
10+$2.090
15+$1.900
25+$1.740
50+$1.580
More Pricing...
360nH
0.575ohm
810MHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.040
10+$1.760
15+$1.690
25+$1.620
50+$1.460
More Pricing...
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
150nH
2ohm
1.14GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.900
10+$1.640
15+$1.570
25+$1.500
50+$1.350
More Pricing...
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
10+$2.090
15+$1.900
25+$1.740
50+$1.580
More Pricing...
470nH
0.73ohm
650MHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
10+$2.090
15+$1.900
25+$1.740
50+$1.580
More Pricing...
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.040
10+$1.760
15+$1.690
25+$1.620
50+$1.460
More Pricing...
82nH
1.1ohm
1.75GHz
315mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.270
10+$2.160
15+$1.970
25+$1.790
50+$1.640
More Pricing...
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.990
10+$1.720
15+$1.650
25+$1.570
50+$1.420
More Pricing...
20nH
0.05ohm
2.6GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.990
10+$1.720
15+$1.650
25+$1.570
50+$1.420
More Pricing...
100nH
0.16ohm
1.4GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
56nH
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
10+$2.090
15+$1.900
25+$1.740
50+$1.580
More Pricing...
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.040
10+$1.760
15+$1.690
25+$1.620
50+$1.460
More Pricing...
120nH
1.2ohm
1.25GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
180nH
2.1ohm
1.08GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
25+$2.680
100+$2.460
250+$2.240
500+$2.040
More Pricing...
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.960
10+$1.690
15+$1.620
25+$1.550
50+$1.400
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.990
10+$1.720
15+$1.650
25+$1.570
50+$1.420
More Pricing...
560nH
0.92ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
33AC3595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.880
100+$1.710
250+$1.560
500+$1.420
More Pricing...
56nH
0.061ohm
2.2GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.880
15+$1.710
25+$1.560
50+$1.420
More Pricing...
90nH
0.079ohm
2.3GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.880
15+$1.710
25+$1.560
50+$1.420
More Pricing...
180nH
0.172ohm
1.68GHz
730mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.880
15+$1.710
25+$1.560
50+$1.420
More Pricing...
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.880
15+$1.710
25+$1.560
50+$1.420
More Pricing...
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK