10.8GHz Wirewound Inductors:
3 Products FoundFind a huge range of 10.8GHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Abracon, Pulse Electronics & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM5928 RoHS | PULSE ELECTRONICS | 10+ $0.391 25+ $0.361 50+ $0.251 100+ $0.211 250+ $0.179 More Pricing... | Min: 10 / Mult: 10 Min: 500 / Mult: 10 | 2.2nH | 0.07ohm | 10.8GHz | 960mA | - | - | AWCS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.7mm | 0.66mm | ||||
100+ $0.204 | Min: 10000 / Mult: 10000 Min: 10000 / Mult: 10000 | 2.2nH | 70mohm | 10.8GHz | 960mA | 0402 [1005 Metric] | 0402 [1005 Metric] | AISC-0402 Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.395 | Min: 2000 / Mult: 2000 | 2.2nH | 70mohm | 10.8GHz | 960mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm |