11.5MHz Wirewound Inductors:

3 Products Found
Find a huge range of 11.5MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Tdk & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P7850

RoHS

Each
Pricing is unavailable. Please contact customer services.
27µH
0.52ohm
11.5MHz
440mA
-
2220 [5650 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
13J5629
Each
Pricing is unavailable. Please contact customer services.
47µH
1.9ohm
11.5MHz
310mA
11.5MHz
1812 [4532 Metric]
1812 [4532 Metric]
B82432H Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
33P7826

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
47µH
1.9ohm
11.5MHz
260mA
-
1812 [4532 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK