115MHz Wirewound Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.377 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1µH | 0.7ohm | 115MHz | 400mA | 1210 [3225 Metric] | 115MHz | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
250+ $0.314 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1µH | 0.69ohm | 115MHz | 230mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 1µH | 0.69ohm | 115MHz | 230mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
BOURNS | Each (Supplied on Full Reel) Full Reel | 2000+ $0.365 | Min: 2000 / Mult: 2000 | 1µH | 0.7ohm | 115MHz | 230mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||
94W7829 | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1µH | 0.65ohm | 115MHz | 195mA | - | - | 1008 [2520 Metric] | - | B82494A SIMID Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2mm |