130MHz Wirewound Inductors:

9 Products Found
Find a huge range of 130MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Taiyo Yuden, Bourns, Bourns Jw Miller & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.350
25+
$0.308
50+
$0.299
100+
$0.291
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.272
25+
$0.239
50+
$0.234
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
26AM8343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.465
25+
$0.433
50+
$0.394
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2ohm
130MHz
500mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
61J5169

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.275
5000+
$0.259
10000+
$0.229
20000+
$0.205
30000+
$0.191
More Pricing...
Min: 2000 / Mult: 500
820nH
450mohm
130MHz
475mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3130

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.278
5000+
$0.262
10000+
$0.229
20000+
$0.204
30000+
$0.188
More Pricing...
Min: 2000 / Mult: 500
820nH
450mohm
130MHz
475mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R3470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.244
Min: 3000 / Mult: 3000
1µH
90mohm
130MHz
1.2A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1mm
84R6396

RoHS

Each (Supplied on Cut Tape)
250+
$0.249
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
1µH
80mohm
130MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
54AK7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
Min: 5 / Mult: 5
1.5µH
0.222ohm
130MHz
380mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
33P7805

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.5µH
150mohm
130MHz
950mA
1812 [4532 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK