135MHz Wirewound Inductors:
9 Products FoundFind a huge range of 135MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Bourns, Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.491 10+ $0.413 25+ $0.387 50+ $0.355 100+ $0.324 More Pricing... | Min: 5 / Mult: 5 | 680nH | 0.55ohm | 135MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 20% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
94AK5664 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.722 10+ $0.693 25+ $0.672 50+ $0.649 100+ $0.604 More Pricing... | Min: 1 / Mult: 1 | 2.7µH | 1.1ohm | 135MHz | 520mA | - | - | WE-RFH Series | ± 5% | Unshielded | Ferrite | 2.6mm | 2.1mm | 1.7mm | |||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.405 250+ $0.311 500+ $0.279 1000+ $0.254 5000+ $0.232 | Min: 5 / Mult: 5 | 680nH | 0.4ohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.261 5000+ $0.247 10000+ $0.215 20000+ $0.192 30000+ $0.176 More Pricing... | Min: 2000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.278 5000+ $0.262 10000+ $0.229 20000+ $0.204 30000+ $0.188 More Pricing... | Min: 2000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.292 | Min: 2000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | - | CM45 Series | ± 20% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.139 5000+ $0.125 10000+ $0.102 20000+ $0.089 30000+ $0.083 More Pricing... | Min: 2000 / Mult: 2000 | 1.5µH | 0.47ohm | 135MHz | 350mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 | Min: 2000 / Mult: 2000 | 1.5µH | 0.47ohm | 135MHz | 350mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.474 | Min: 1000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 20% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm |