13GHz Wirewound Inductors:
3 Products FoundFind a huge range of 13GHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Epcos & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.351 25+ $0.309 50+ $0.302 100+ $0.294 250+ $0.259 More Pricing... | Min: 10 / Mult: 10 | 1.5nH | 0.03ohm | 13GHz | 1.5A | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.677 10+ $0.590 25+ $0.543 50+ $0.494 100+ $0.447 | Min: 5 / Mult: 5 | 2.7nH | 0.056ohm | 13GHz | 1.5A | 0402 [1005 Metric] | 0402 [1005 Metric] | 36541E Series | ± 5% | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.749 | Min: 10 / Mult: 10 | 2.7nH | 0.56ohm | 13GHz | 1.5A | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-KI HC Series | ± 0.2nH | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm |