190MHz Wirewound Inductors:

8 Products Found
Find a huge range of 190MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.566
25+
$0.548
50+
$0.530
100+
$0.493
More Pricing...
Min: 5 / Mult: 5
1.2µH
3.2ohm
190MHz
200mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
82T8562

RoHS

Each (Supplied on Cut Tape)
50+
$0.225
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
3.3µH
500mohm
190MHz
440mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
14P5482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.209
Min: 10000 / Mult: 2000
330nH
0.35ohm
190MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
84R3502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
Min: 1000 / Mult: 1000
2.2µH
80mohm
190MHz
930mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
30K5411

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.139
2000+
$0.135
4000+
$0.133
6000+
$0.132
10000+
$0.125
Min: 1000 / Mult: 1000
2.2µH
80mohm
190MHz
1.13A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
29X7589

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.268
5000+
$0.254
10000+
$0.224
20000+
$0.201
30000+
$0.185
More Pricing...
Min: 1000 / Mult: 1000
2.2µH
80mohm
190MHz
930mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
29X7588

RoHS

Each (Supplied on Cut Tape)
500+
$0.327
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2.2µH
80mohm
190MHz
930mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
29X1361

RoHS

Each (Supplied on Cut Tape)
500+
$0.232
Min: 1000 / Mult: 1000
Min: 1 / Mult: 1000
2.2µH
80mohm
190MHz
1.13A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK