2.45GHz Wirewound Inductors:
2 Products FoundFind a huge range of 2.45GHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $1.080 25+ $1.050 50+ $1.010 100+ $0.946 More Pricing... | Min: 5 / Mult: 5 | 43nH | 0.225ohm | 2.45GHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $1.080 25+ $1.050 50+ $1.010 100+ $0.946 More Pricing... | Min: 5 / Mult: 5 | 39nH | 0.25ohm | 2.45GHz | 680mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm |