400MHz Wirewound Inductors:

13 Products Found
Find a huge range of 400MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Tdk, Taiyo Yuden, Epcos, Pulse Electronics & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
10+
$0.245
25+
$0.234
50+
$0.222
100+
$0.211
More Pricing...
Min: 5 / Mult: 5
220nH
0.0324ohm
400MHz
2.4A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
29AJ4402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.646
25+
$0.577
50+
$0.564
100+
$0.551
More Pricing...
Min: 5 / Mult: 5
560nH
1.3ohm
400MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
15AC6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.245
25+
$0.234
50+
$0.221
100+
$0.209
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
12AM6114

RoHS

Each (Supplied on Cut Tape)
10+
$0.508
25+
$0.468
50+
$0.325
100+
$0.272
250+
$0.232
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1µH
2.8ohm
400MHz
320mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
46T8534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
25+
$0.122
Min: 1 / Mult: 1
2.2µH
400mohm
400MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
29T3667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 2000 / Mult: 2000
1µH
0.055ohm
400MHz
1.4A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
84R6388

RoHS

Each (Supplied on Cut Tape)
1+
$0.357
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
200nH
60mohm
400MHz
980mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45T7845

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.258
5000+
$0.245
10000+
$0.219
20000+
$0.201
30000+
$0.188
More Pricing...
Min: 3000 / Mult: 3000
2.2µH
400mohm
400MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
53K5223

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.550
4000+
$0.513
6000+
$0.477
Min: 2000 / Mult: 2000
180nH
0.28ohm
400MHz
518mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
15AC6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.235
25+
$0.224
50+
$0.212
100+
$0.201
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.341
10+
$0.288
25+
$0.258
50+
$0.252
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.341
25+
$0.294
50+
$0.285
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
33P7785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220nH
27mohm
400MHz
2.4A
1210 [3225 Metric]
-
NLCV32-PF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK