42MHz Wirewound Inductors:
9 Products FoundFind a huge range of 42MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Epcos, Sigmainductors - Te Connectivity, Tdk & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $14.710 10+ $14.240 25+ $13.800 50+ $13.340 100+ $12.900 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 600mohm | 42MHz | 620mA | - | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | |||||
26AM8353 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.494 25+ $0.461 50+ $0.423 100+ $0.384 More Pricing... | Min: 5 / Mult: 5 | 8.2µH | 3.8ohm | 42MHz | 300mA | 0603 [1608 Metric] | - | CWF1612A Series | ± 5% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | ||||
Each | 1+ $0.634 10+ $0.611 25+ $0.590 50+ $0.567 100+ $0.504 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 0.29ohm | 42MHz | 1.025A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 10+ $0.683 25+ $0.664 50+ $0.644 100+ $0.604 More Pricing... | Min: 5 / Mult: 5 | 5.6µH | 2.6ohm | 42MHz | 170mA | 1008 [2520 Metric] | 1008 [2516 Metric] | WE-RFI Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $7.770 | Min: 2000 / Mult: 500 | 10µH | 600mohm | 42MHz | 1.2A | - | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.078 10+ $0.078 25+ $0.078 50+ $0.078 100+ $0.078 More Pricing... | Min: 5 / Mult: 5 | 5.6µH | 2.5ohm | 42MHz | 170mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EF Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.2µH | 0.048ohm | 42MHz | 1.3A | 2220 [5650 Metric] | - | B82442A SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.2µH | 0.048ohm | 42MHz | 1.8A | 2220 [5650 Metric] | - | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2.2µH | 60mohm | 42MHz | 1.3A | 2220 [5650 Metric] | - | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm |