48MHz Wirewound Inductors:
6 Products FoundFind a huge range of 48MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Bourns Jw Miller, Murata & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.344 | Min: 5 / Mult: 5 | 10µH | 225mA | 1.2ohm | 48MHz | 225mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LQH2MCN_02 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.264 10+ $0.216 25+ $0.205 50+ $0.194 100+ $0.182 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | - | 2.1ohm | 48MHz | 180mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EF Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.139 5000+ $0.125 10000+ $0.102 20000+ $0.089 30000+ $0.083 More Pricing... | Min: 2000 / Mult: 2000 | 3.3µH | - | 0.68ohm | 48MHz | 290mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
63K3055 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.272 | Min: 2000 / Mult: 2000 | 3.9µH | - | 2.1ohm | 48MHz | 180mA | 1008 [2516 Metric] | - | PM1008 Series | ± 10% | - | Ceramic | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | Min: 2000 / Mult: 2000 | 3.9µH | - | 2.1ohm | 48MHz | 180mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 | Min: 2000 / Mult: 2000 | 3.3µH | - | 0.68ohm | 48MHz | 290mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm |