15µH SMD Toroidal Inductors:

5 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3214

RoHS

Each
100+
$2.840
500+
$2.670
1000+
$2.550
2500+
$2.380
Total:$357.84
Min: 126 / Mult: 63
PM2120 Series
15µH
12.2A
9mohm
± 10%
30.5mm
25.4mm
20.83mm
59T0306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
Total:$7,656.00
Min: 2200 / Mult: 2200
8300 Series
15µH
600mA
300mohm
± 20%
5.85mm
5.2mm
1.8mm
63K3177

RoHS

Each
100+
$2.720
500+
$2.520
1000+
$2.420
2500+
$2.390
Total:$342.72
Min: 126 / Mult: 63
PM2110 Series
15µH
10.7A
8mohm
± 10%
30.5mm
25.4mm
14.48mm
51AK3282

RoHS

Each (Supplied on Cut Tape)
100+
$3.320
Total:$4,648.00
Min: 1400 / Mult: 200
Total:$4,648.00
Min: 1400 / Mult: 200
LCI P08XX Series
15µH
5A
27mohm
± 20%
17.78mm
17.02mm
9.91mm
51AK3283

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.180
2000+
$2.050
4000+
$1.850
6000+
$1.790
10000+
$1.720
Total:$3,052.00
Min: 1400 / Mult: 200
LCI P08XX Series
15µH
5A
27mohm
± 20%
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK