Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLTCopy
Newark Part No.
Full Reel51AK3283
Re-Reel51AK3282
Cut Tape51AK3282
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $4.080 | $4,896.00 |
| Total Price | $4,896.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.850 |
| 2000+ | $2.720 |
| 4000+ | $2.510 |
| 6000+ | $2.440 |
| 10000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLTCopy
Newark Part No.
Full Reel51AK3283
Re-Reel51AK3282
Cut Tape51AK3282
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance15µH
RMS Current (Irms)5A
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Product Width
17.02mm
SVHC
No SVHC (04-Feb-2026)
Inductance
15µH
DC Resistance Max
27mohm
Product Length
17.78mm
Product Height
9.91mm
Technical Docs (1)
Alternatives for P0846SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
