Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75AJ2609

RoHS

Date/Lot Code

Each
1+
$11.950
10+
$11.440
25+
$10.950
50+
$10.480
100+
$9.990
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.190
25+
$1.850
50+
$1.850
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
04P2056

RoHS

Each
500+
$3.610
1000+
$3.450
2500+
$3.250
Min: 540 / Mult: 108
2200LL Series
100µH
6.8A
0.027ohm
± 15%
86K7053

RoHS

Each
500+
$3.210
1000+
$3.190
2500+
$3.160
Min: 648 / Mult: 108
2200LL Series
68µH
7.6A
0.022ohm
± 15%
63K3657

RoHS

Each
100+
$2.310
500+
$1.990
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
± 15%
86K7033

RoHS

Each
500+
$3.920
1000+
$3.910
2500+
$3.370
Min: 648 / Mult: 108
2200LL Series
33µH
11.1A
0.01ohm
± 15%
63K3743

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
150µH
5A
0.071ohm
± 15%
63K3632

RoHS

Each
100+
$2.220
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
15µH
7.7A
0.012ohm
± 15%
66AH2687

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$6.970
25+
$6.600
50+
$6.230
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
630µH
3.1A
0.175ohm
± 20%
12N4106

RoHS

Each
50+
$2.250
100+
$2.160
250+
$2.110
500+
$2.040
1000+
$1.980
Min: 60 / Mult: 60
3200 Series
100µH
1.4A
0.077ohm
± 15%
12N4128

RoHS

Each
25+
$2.550
50+
$2.390
100+
$2.310
250+
$2.250
500+
$2.180
More Pricing...
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
± 15%
86K6824

RoHS

Each
100+
$3.150
500+
$2.810
1000+
$2.750
2500+
$2.680
Min: 308 / Mult: 154
2100HT Series
220µH
3A
0.13ohm
± 15%
63K3742

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 180 / Mult: 36
2300 Series
150µH
5A
0.071ohm
± 15%
12N4119

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
100µH
2.4A
0.07ohm
± 15%
12T2761

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
$5.760
10+
$4.830
25+
$4.610
50+
$4.400
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
2200 Series
680µH
2.1A
0.23ohm
± 15%
05R6154

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
10mH
35.3A
-
-
63K3716

RoHS

Each
100+
$3.340
500+
$3.180
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
10mH
20A
0.005ohm
± 15%
63K3806

RoHS

Each
100+
$5.100
500+
$5.080
1000+
$4.700
Min: 200 / Mult: 200
5700 Series
50µH
2.5A
0.06ohm
± 15%
86K7037

RoHS

Each
500+
$3.980
1000+
$3.400
Min: 648 / Mult: 108
2200LL Series
39µH
10.8A
0.011ohm
± 15%
63K3698

RoHS

Each
100+
$3.140
500+
$3.050
1000+
$2.850
2500+
$2.770
Min: 128 / Mult: 64
2200 Series
220µH
3.6A
0.083ohm
± 15%
04P2054

RoHS

Each
1+
$3.180
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
± 15%
63K3807

RoHS

Each
100+
$5.580
500+
$5.080
1000+
$4.500
2500+
$4.180
Min: 180 / Mult: 180
5700 Series
100µH
2.5A
0.08ohm
± 15%
04P2059

RoHS

Each
500+
$3.600
1000+
$3.420
2500+
$3.250
Min: 648 / Mult: 108
2200LL Series
150µH
4.9A
0.052ohm
± 15%
63K3653

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 200 / Mult: 100
2100 Series
330µH
1.7A
0.23ohm
± 15%
63K3732

RoHS

Each
100+
$3.310
500+
$3.180
1000+
$3.150
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
47µH
10.7A
0.016ohm
± 15%
176-200 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK