Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3862C-162-103AL
Newark Part No.17M3667
Product Range3862 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.010 |
Price for:Each
Minimum: 500
Multiple: 50
$12,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3862C-162-103AL
Newark Part No.17M3667
Product Range3862 Series
Technical Datasheet
Trimmer TypeSingle Turn
Track Resistance10kohm
Element MaterialCermet
No. of Turns1Turns
Track TaperLinear
Adjustment TypeSide Adjust
Power Rating1W
Resistance Tolerance± 10%
Product Range3862 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeSlotted
Shaft Length12.7mm
Trimmer Shape / Size1/2 Inch Round
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height11.51mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Element Material
Cermet
Track Taper
Linear
Power Rating
1W
Product Range
3862 Series
Shaft Diameter
3.18mm
Adjustment Type
Slotted
Trimmer Shape / Size
1/2 Inch Round
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Qualification
-
Operating Temperature Min
-40°C
MSL
-
Track Resistance
10kohm
No. of Turns
1Turns
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
12.7mm
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Product Height
11.51mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate