Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP270-DS22BR200
Newark Part No.82AC5802
Product RangeP270 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP270-DS22BR200
Newark Part No.82AC5802
Product RangeP270 Series
Technical Datasheet
Track Resistance200ohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeP270 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeSlotted
Shaft Length22.22mm
Temperature Coefficient-
Potentiometer TypeHeavy Duty
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height14.27mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Technical Specifications
Track Resistance
200ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
Heavy Duty
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
14.27mm
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
2W
Product Range
P270 Series
Shaft Diameter
6.35mm
Adjustment Type
Slotted
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate