0
0 Items$0.00

Rotary Potentiometers:

9 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88K5923

RoHS

Each
1+
$5.880
10+
$5.880
25+
$5.880
50+
$5.470
100+
$5.470
Min: 1 / Mult: 1
10kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
75K7846

RoHS

Date/Lot Code

Each
1+
$8.230
10+
$6.330
25+
$5.980
50+
$5.970
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
87R0433

RoHS

Each
100+
$6.270
500+
$5.700
1000+
$5.040
2500+
$4.690
Min: 270 / Mult: 45
10kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
75K7852

RoHS

Each
250+
$5.930
500+
$5.830
Min: 270 / Mult: 45
10kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
62K3111

RoHS

Each
100+
$7.380
500+
$6.770
1000+
$6.050
2500+
$5.660
Min: 270 / Mult: 45
1kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Through Hole
6.35mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
14P6150

RoHS

Each
250+
$6.410
500+
$6.290
Min: 270 / Mult: 45
100kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
27M1980

RoHS

Each
250+
$6.630
500+
$6.510
Min: 270 / Mult: 45
50kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
19M9269

RoHS

Each
100+
$6.750
Min: 270 / Mult: 45
5kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
± 1000ppm/°C
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
75K7855

RoHS

Each
100+
$6.840
500+
$6.270
1000+
$5.610
2500+
$5.240
Min: 270 / Mult: 45
10kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Bushing Mount
6mm
1
Screwdriver Slot
24mm
± 1000ppm/°C
Conductive Plastic
PC Pin
37.67mm
22.2mm
22.2mm
1°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK