0
0 Items$0.00

Rotary Potentiometers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
39K2130

RoHS

Each
1+$13.220
10+$11.090
25+$10.420
50+$9.740
100+$8.860
More Pricing...
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
39K2134

RoHS

Each
1+$17.980
5+$16.670
10+$15.370
25+$15.050
100+$14.730
More Pricing...
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
75K9681

RoHS

Each
100+$10.080
200+$9.170
300+$8.250
500+$7.840
1000+$7.550
More Pricing...
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-55°C
125°C
10M7097

RoHS

Each
100+$13.100
200+$12.890
300+$12.670
500+$12.210
1000+$12.010
More Pricing...
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
85R4601

RoHS

Each
100+$8.850
200+$8.670
300+$8.470
500+$8.120
1000+$7.900
More Pricing...
50kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
43K2391

RoHS

Each
100+$12.940
200+$12.800
300+$12.660
500+$11.940
1000+$11.280
More Pricing...
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-55°C
125°C
75K9680

RoHS

Each
100+$9.970
200+$9.090
300+$8.190
500+$8.090
1000+$7.640
More Pricing...
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Bushing Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
43K2390

RoHS

Each
100+$8.950
200+$8.650
300+$8.360
500+$7.910
1000+$7.500
More Pricing...
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
39K2131

RoHS

Each
1+$13.330
10+$12.670
25+$10.970
50+$10.190
100+$8.970
More Pricing...
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
93K3716

RoHS

Each
1+$13.330
10+$12.670
25+$10.970
50+$10.190
100+$8.970
More Pricing...
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK