Slide Potentiometers:

106 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73AH6602

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH3862

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
500kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
60mm
15mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
73AH6696

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
11.5mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH1853

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
20mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
70AH9549

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
10kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
73AH5162

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
20mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH3330

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
20mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
17M1582

RoHS

Each
500+
$2.730
1000+
$2.710
2500+
$2.620
Total:$2,293.20
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
73AH5491

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH1646

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
1kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
71AH0055

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
200kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
70AH9537

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
500kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9595

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
5kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9663

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
20kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
73AH6220

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
60mm
20mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
73AH0415

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
45mm
11.5mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
70AH9965

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
5kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
73AH6912

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
200kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6011

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
500kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
60mm
21mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
70AH9529

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
10kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9766

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
50kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
73AH4994

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
100mm
20mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH4493

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
45mm
20mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH2475

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
45mm
20mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH4866

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
60mm
21mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
51-75 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK