Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS130N101W09W503Copy
Newark Part No.70AH9766
Product RangePSS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS130N101W09W503Copy
Newark Part No.70AH9766
Product RangePSS1 Series
Technical Datasheet
Slide Potentiometer TypeSlim Type - Open Frame
Track Resistance50kohm
Resistance Tolerance± 20%
Product RangePSS1 Series
Power Rating25mW
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel30mm
Lever Length9.5mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Product Length35mm
Product Width6.5mm
Product Height12.5mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Slim Type - Open Frame
Resistance Tolerance
± 20%
Power Rating
25mW
Potentiometer Mounting
Through Hole
Lever Length
9.5mm
Potentiometer Terminals
PC Pin
Product Width
6.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
50kohm
Product Range
PSS1 Series
Track Taper
Log (Audio)
Length of Travel
30mm
Resistor Technology
Conductive Plastic
Product Length
35mm
Product Height
12.5mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
