Slide Potentiometers:
107 produit(s) trouvé(s)Trouvez une vaste gamme de Slide Potentiometers dans Newark Électronique Canada. Nous stockons une large sélection de Slide Potentiometers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Tt Electronics / Bi Technologies, Bourns, Ohmite & Alps Alpine.
Afficher
Acheteur
Ingénieur
Fabricant
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 10kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 21mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 20kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 21mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Log (Audio) | PSL2 Series | Through Hole | 60mm | 15mm | - | Conductive Plastic | PC Pin | 87mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 5kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 11.5mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 10kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 20kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 20mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 10kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 20mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 50kohm | ± 20% | 500mW | Log (Audio) | PSL2 Series | Through Hole | 45mm | 20mm | - | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||
Each | 500+ 2,620 $ 1000+ 2,560 $ 2500+ 2,510 $ | Min : 840 / Mult : 60 | Standard Type with LED | 10kohm | ± 20% | 200mW | Linear | PTL Series | Through Hole | 60mm | 15mm | - | Carbon | PC Pin | 75mm | 9mm | 7mm | -10°C | 55°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 20kohm | ± 20% | 500mW | Log (Audio) | PSL2 Series | Through Hole | 45mm | 8mm | - | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 1kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 21mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 500kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame with LED | 200kohm | ± 20% | 25mW | Linear | PSS2 Series | Through Hole | 30mm | 9.5mm | - | Conductive Plastic | PC Pin | 45mm | 7mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 5kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 20kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 30mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 20kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 60mm | 20mm | - | Conductive Plastic | PC Pin | 87mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 5kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 45mm | 11.5mm | - | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame with LED | 5kohm | ± 20% | 25mW | Log (Audio) | PSS2 Series | Through Hole | 20mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 7mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 60mm | 21mm | - | Conductive Plastic | PC Pin | 87mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 200kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 100mm | 21mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 10kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 50kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 30mm | 9.5mm | - | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 50kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 100mm | 20mm | - | Conductive Plastic | PC Pin | 127mm | 16mm | 10mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 100kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 45mm | 20mm | - | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 100kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 45mm | 20mm | - | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||