Slide Potentiometers:

106 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85R2446

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
125mW
Audio
PS100 Series
Through Hole
100mm
13.5mm
-
-
PC Pin
127.5mm
16mm
8mm
-
-
85R2445

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
250mW
Linear
PS100 Series
Through Hole
100mm
13.5mm
-
-
PC Pin
127.5mm
8.4mm
8mm
-
-
13P6758

RoHS

Each
5+
$183.150
10+
$173.810
25+
$170.460
50+
$168.430
100+
$166.460
Total:$915.75
Min: 5 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6713
Each
1+
$342.750
5+
$337.330
10+
$332.090
25+
$326.610
Total:$685.50
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6751

RoHS

Each
1+
$126.660
5+
$126.300
10+
$125.920
25+
$114.550
50+
$109.930
More Pricing...
Total:$126.66
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6717
Each
1+
$132.820
5+
$124.740
10+
$116.670
25+
$108.490
50+
$100.280
More Pricing...
Total:$265.64
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
101-106 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK