Slide Potentiometers:

22 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC6823

RoHS

Date/Lot Code

Each
1+
$71.510
5+
$66.560
10+
$61.590
25+
$59.190
50+
$55.730
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$9.320
10+
$7.950
25+
$7.840
50+
$7.720
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
14P6264

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$7.890
25+
$7.370
50+
$6.830
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
PTB Series
Through Hole
100mm
10mm
Carbon
PC Pin
128mm
15mm
8mm
-10°C
60°C
70R1520

RoHS

Each
100+
$21.540
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
70R1521

RoHS

Each
100+
$30.010
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
73AH5091

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
11.5mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH5010

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
100mm
20mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH1916

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
2kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
100mm
15mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6763

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
2kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
100mm
14mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6963

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
8mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH3011

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6602

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6696

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
11.5mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH1853

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
20kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
20mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH5162

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
20mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH1646

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
1kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH6912

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
200kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
21mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH4994

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
100mm
20mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH3078

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
11.5mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH5174

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
100mm
20mm
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
85R2446

RoHS

Each
1000+
$4.720
2500+
$4.400
Min: 1200 / Mult: 1200
Standard Type
10kohm
± 20%
125mW
Audio
PS100 Series
Through Hole
100mm
13.5mm
-
PC Pin
127.5mm
16mm
8mm
-
-
85R2445

RoHS

Each
1000+
$4.720
2500+
$4.400
Min: 1440 / Mult: 1440
Standard Type
10kohm
± 20%
250mW
Linear
PS100 Series
Through Hole
100mm
13.5mm
-
PC Pin
127.5mm
8.4mm
8mm
-
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK