0
0 Items$0.00

Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
32K7730

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$5.330
25+
$5.040
50+
$4.790
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
12Turns
3269 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.35mm
4.32mm
7.44mm
-65°C
150°C
-
-
62J1422

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$3.970
25+
$3.650
50+
$3.450
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
4.83mm
9.53mm
11.55mm
-55°C
125°C
-
-
32K7947

RoHS

Date/Lot Code

Each
1+
$4.080
10+
$3.420
25+
$3.340
50+
$3.260
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J1279

RoHS

Each
1+
$4.940
10+
$4.130
25+
$4.040
50+
$3.940
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
15M3824

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.730
25+
$1.640
50+
$1.570
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
58K3056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
74M7261

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
$7.670
10+
$6.870
25+
$6.390
50+
$5.930
100+
$5.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
9Turns
44 Series
± 10%
250mW
± 100ppm/°C
Rectangular
SMD
4.83mm
3.51mm
5.08mm
-65°C
150°C
-
-
98K8758

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$4.740
25+
$4.630
50+
$4.510
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
-
62J1578

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$2.190
25+
$2.140
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2288

RoHS

Each
1+
$3.310
10+
$2.450
25+
$2.390
50+
$2.330
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
-
58K3041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.620
25+
$2.480
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
04F4815
Each
1+
$12.740
10+
$11.070
25+
$10.650
50+
$10.230
100+
$9.410
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJR26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
39K2229

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.980
25+
$1.850
50+
$1.720
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
26M4461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.810
10+
$3.240
25+
$2.900
50+
$2.830
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
-
08X4985

RoHS

Date/Lot Code

Each
1+
$4.190
10+
$3.440
25+
$3.400
50+
$3.340
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
94X3409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.870
10+
$5.010
25+
$4.500
50+
$4.370
100+
$4.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
06X9151

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.560
25+
$1.530
50+
$1.510
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
06X8941

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.580
25+
$2.530
50+
$2.490
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2.5kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
34M8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.580
10+
$3.720
25+
$3.410
50+
$3.210
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
-
98K9286

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.290
25+
$4.980
50+
$4.720
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
-
06X8951

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.540
25+
$2.480
50+
$2.420
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
99K0121

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.760
25+
$3.450
50+
$3.260
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
-
39K2000

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.490
25+
$3.470
50+
$3.440
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
74M6552

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.550
25+
$1.520
50+
$1.490
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
23 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
5mm
4.5mm
2.7mm
-55°C
125°C
-
-
50M6747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$1.800
25+
$1.770
50+
$1.740
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
-
226-250 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK