0
0 Items$0.00

Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54AJ2913

RoHS

NIDEC COMPONENTS
Each
1+
$6.120
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-31 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
-
54AJ2945

RoHS

NIDEC COMPONENTS
Each
1+
$5.800
10+
$4.950
25+
$4.630
50+
$4.420
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-2 Series
± 20%
100mW
± 150ppm/°C
2.8 mm Square
SMD
2.4mm
2.8mm
1.7mm
-55°C
125°C
-
-
54AJ2923

RoHS

NIDEC COMPONENTS
Each
1+
$4.830
10+
$4.120
25+
$3.850
50+
$3.670
100+
$3.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
-
54AJ2918

RoHS

NIDEC COMPONENTS
Each
1+
$5.380
10+
$4.580
25+
$4.290
50+
$4.080
100+
$3.880
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
-
54AJ2747

RoHS

NIDEC COMPONENTS
Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
54AJ2951

RoHS

NIDEC COMPONENTS
Each
1+
$2.270
10+
$1.920
25+
$1.820
50+
$1.730
100+
$1.630
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
-
54AJ2745

RoHS

NIDEC COMPONENTS
Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
62J2133

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$1.740
25+
$1.710
50+
$1.670
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7943

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$3.240
25+
$3.120
50+
$3.010
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
99K0069

RoHS

Date/Lot Code

Each
1+
$7.610
10+
$6.470
25+
$6.060
50+
$4.760
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
-
62J1513

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3593

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.920
25+
$1.880
50+
$1.850
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
5.16mm
-55°C
125°C
-
-
01F8299
Each
1+
$6.230
10+
$5.310
25+
$4.980
50+
$4.740
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
02J4359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.740
500+
$3.670
1000+
$3.470
1500+
$3.410
2500+
$3.340
Min: 250 / Mult: 250
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
18K7048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.040
10+
$9.620
25+
$9.070
50+
$8.640
100+
$7.820
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
100ohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
-
99K0144

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.880
25+
$3.470
50+
$3.300
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
23Turns
M64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
-
32K7307

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$1.990
25+
$1.890
50+
$1.800
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
58K3049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.880
10+
$5.170
25+
$4.980
50+
$4.830
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
-
32K8263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.600
25+
$1.570
50+
$1.550
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1Mohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
-
01F8303
Each
1+
$5.970
10+
$5.090
25+
$4.970
50+
$4.740
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
78M8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.070
25+
$1.030
50+
$0.980
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
-
59K0381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.210
25+
$2.870
50+
$2.800
100+
$2.730
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
62J1468

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3759

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.440
25+
$1.420
50+
$1.410
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
58K3057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.160
500+
$3.060
1000+
$3.020
1500+
$3.020
2500+
$3.010
Min: 250 / Mult: 250
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
201-225 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK