0
0 Items$0.00

Trimmer Potentiometers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
09WX8736

RoHS

Each
1+$0.738
10+$0.626
25+$0.559
50+$0.533
100+$0.506
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
09WX8740

RoHS

BOURNS
Each
5+$0.738
10+$0.626
25+$0.559
50+$0.533
100+$0.506
More Pricing...
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
06WX5262

RoHS

CITEC - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
10+$3.150
25+$2.810
50+$2.760
100+$2.690
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
± 25%
50mW
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
-
09WX8730

RoHS

Each
5+$0.738
10+$0.626
25+$0.559
50+$0.533
100+$0.506
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
09WX8734

RoHS

Each
5+$0.738
10+$0.626
25+$0.559
50+$0.512
100+$0.465
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
09WX8738

RoHS

Each
5+$0.738
10+$0.626
25+$0.559
50+$0.533
100+$0.506
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
18R3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.920
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
3203 Series
± 25%
50mW
+/-250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK