0
0 Items$0.00

Trimmer Potentiometers :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Height
Operating Temperature Min
Operating Temperature Max
26M4590

RoHS

Each
1+$6.140
10+$5.200
25+$4.630
50+$4.550
100+$4.460
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
84Y6654

RoHS

Date/Lot Code

Each
1+$6.410
10+$5.060
25+$4.930
50+$4.800
100+$4.560
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4594

RoHS

Each
1+$8.850
10+$7.420
25+$6.440
50+$6.350
100+$6.270
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8903

RoHS

Each
1+$4.960
10+$4.460
25+$4.350
50+$4.250
100+$4.140
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4592

RoHS

Each
1+$6.340
10+$5.360
25+$4.770
50+$4.550
100+$4.310
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4596

RoHS

Each
1+$7.650
10+$6.450
25+$5.730
50+$5.450
100+$5.160
More Pricing...
Single Turn
Cermet
Top Adjust
220ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8899

RoHS

Each
1+$8.920
10+$7.270
25+$6.620
50+$6.270
100+$5.920
More Pricing...
Single Turn
Cermet
Top Adjust
2.2kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8900

RoHS

Date/Lot Code

Each
1+$7.650
10+$6.450
25+$5.730
50+$5.450
100+$5.160
More Pricing...
Single Turn
Cermet
Top Adjust
220ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4597

RoHS

Each
1+$8.620
10+$7.020
25+$6.460
50+$6.090
100+$5.710
More Pricing...
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4593

RoHS

Each
1+$6.300
10+$5.330
25+$4.730
50+$4.510
100+$4.280
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4595

RoHS

Each
1+$8.940
10+$7.280
25+$6.630
50+$6.280
100+$5.940
More Pricing...
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8902

RoHS

Each
1+$7.950
10+$6.480
25+$5.980
50+$5.590
100+$5.180
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8901

RoHS

Date/Lot Code

Each
1+$5.060
10+$4.300
25+$3.930
50+$3.850
100+$3.780
More Pricing...
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7321

RoHS

Each
1+$6.740
10+$5.320
25+$5.180
50+$5.030
100+$4.780
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7327

RoHS

Each
1+$5.490
10+$4.360
25+$4.250
50+$4.130
100+$3.930
More Pricing...
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7324

RoHS

Date/Lot Code

Each
1+$7.900
10+$6.420
25+$6.170
50+$5.920
100+$5.230
More Pricing...
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7326

RoHS

Each
1+$6.420
10+$5.060
25+$4.930
50+$4.800
100+$4.420
More Pricing...
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7322

RoHS

Each
1+$5.690
10+$4.520
25+$4.500
50+$4.490
100+$4.060
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
70M7001

RoHS

Each
200+$4.430
400+$3.880
600+$3.780
1000+$3.590
2000+$3.520
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
70M6996

RoHS

Each
200+$5.840
400+$5.730
600+$5.600
1000+$5.490
2000+$5.380
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4591

RoHS

Each
1+$7.450
10+$6.170
25+$5.740
50+$5.330
100+$4.750
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7325

RoHS

Each
1+$6.060
10+$4.800
25+$4.670
50+$4.550
100+$4.420
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK