0
0 Items$0.00

Trimmer Potentiometers :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
70M7207

RoHS

Each
1+$2.170
10+$1.820
25+$1.660
50+$1.570
100+$1.510
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
70M7209

RoHS

Each
1+$1.940
10+$1.770
25+$1.660
50+$1.570
100+$1.480
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
72M5959

RoHS

Date/Lot Code

Each
1+$2.060
10+$1.700
25+$1.550
50+$1.520
100+$1.490
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
58AC2452

RoHS

Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2446

RoHS

Each
1+$1.380
10+$1.170
25+$1.090
50+$1.040
100+$0.982
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2435

RoHS

Each
1+$1.380
10+$1.170
25+$1.090
50+$1.040
100+$0.982
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2447

RoHS

Each
1+$1.530
10+$1.290
25+$1.210
50+$1.150
100+$1.090
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2716

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54M1389

RoHS

Each
1+$2.340
10+$1.980
25+$1.770
50+$1.730
100+$1.670
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
58AC2436

RoHS

Each
1+$1.380
10+$1.170
25+$1.090
50+$1.040
100+$0.982
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2438

RoHS

Each
1+$1.530
10+$1.290
25+$1.210
50+$1.150
100+$1.090
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2721

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2445

RoHS

Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2448

RoHS

Each
1+$1.530
10+$1.290
25+$1.210
50+$1.150
100+$1.090
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2722

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54M1391

RoHS

Each
1+$2.170
10+$1.840
25+$1.640
50+$1.600
100+$1.560
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
58AC2437

RoHS

Each
1+$1.380
10+$1.170
25+$1.090
50+$1.040
100+$0.982
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2453

RoHS

Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
Rectangular
7mm
7mm
8.2mm
-55°C
120°C
84Y6656

RoHS

Each
1+$2.190
10+$1.850
25+$1.660
50+$1.620
100+$1.570
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
58AC2439

RoHS

Each
1+$1.530
10+$1.290
25+$1.210
50+$1.150
100+$1.090
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2442

RoHS

Each
1+$1.640
10+$1.390
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2443

RoHS

Each
1+$1.570
10+$1.330
25+$1.240
50+$1.180
100+$1.120
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2441

RoHS

Each
1+$1.490
10+$1.260
25+$1.180
50+$1.120
100+$1.070
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2454

RoHS

Each
1+$1.530
10+$1.290
25+$1.210
50+$1.150
100+$1.090
More Pricing...
Single Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
Rectangular
7mm
7mm
8.2mm
-55°C
120°C
58AC2440

RoHS

Each
1+$1.450
10+$1.230
25+$1.150
50+$1.090
100+$1.040
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK