0
0 Items$0.00

Chip SMD Resistors :

429 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
08N2172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.082
100+$0.078
390kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
49AC7934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.028
100+$0.024
1000+$0.014
22.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
73AC2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.327
25+$0.119
100+$0.105
250+$0.078
500+$0.071
More Pricing...
27ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRGCQ Series
-
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
73AC9140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.078
25+$0.021
100+$0.018
250+$0.014
500+$0.012
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRGCQ Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
39T2328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
25+$0.023
50+$0.021
100+$0.020
250+$0.017
More Pricing...
68.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
Yes
64AH3162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
10+$0.120
100+$0.114
2.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
14AJ0502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.309
100+$0.192
1000+$0.153
1.91kohm
660mW
1206 [3216 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
08N2124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
100+$0.077
1000+$0.064
5000+$0.062
10000+$0.059
More Pricing...
47ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
08N2091

RoHS

Date/Lot Code

Each
10+$0.120
25+$0.119
50+$0.117
100+$0.114
500+$0.102
More Pricing...
6.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
74R3620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
100+$0.077
1000+$0.066
280kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
74R3650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.087
1000+$0.073
5000+$0.064
34kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
74R3907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
100+$0.078
1000+$0.069
5000+$0.063
10000+$0.057
More Pricing...
1.96kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
83T1657

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.056
10000+$0.055
1.27kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
75T9635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
100+$0.109
1000+$0.078
8.06kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
Yes
81R1495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
100+$0.191
1000+$0.132
75kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
Yes
85Y8272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
250+$0.012
500+$0.010
5000+$0.009
340ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-2RK Series
Cut Tape
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
85Y9646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
100+$0.081
1000+$0.056
5000+$0.039
25000+$0.037
14.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
-
74R3719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
100+$0.077
1000+$0.066
5000+$0.057
562ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
74R3775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
100+$0.077
806ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
74R3654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.087
1000+$0.073
357ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
74R3780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.087
1000+$0.073
8.25kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
85Y9020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
250+$0.032
500+$0.030
1000+$0.027
5000+$0.024
140ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-6EN Series
Cut Tape
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
08N2084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.114
1000+$0.098
5000+$0.088
10000+$0.084
33kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
To Be Advised
39T2325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.071
1000+$0.057
20ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
Yes
52R7697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.317
100+$0.188
500+$0.153
1000+$0.131
8.06kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
Yes
1-25 of 429 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK