0
0 Items$0.00

Chip SMD Resistors :

4,160 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
29AJ2320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.119
100+$0.106
22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ7242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.119
100+$0.106
33ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ9171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
10+$0.231
100+$0.141
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ8205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
10+$0.077
100+$0.066
5.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
34AH1037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.283
10+$0.206
25+$0.203
50+$0.199
100+$0.196
More Pricing...
1kohm
200mW
0402 [1005 Metric]
± 0.5%
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
10+$0.107
100+$0.094
1kohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ2926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
10+$0.107
100+$0.094
10ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
10+$0.155
100+$0.137
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
10+$0.145
100+$0.084
1000+$0.059
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ1659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
10+$0.107
100+$0.094
56ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
10+$0.080
100+$0.069
1000+$0.046
10ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
10+$0.296
100+$0.184
1000+$0.148
18ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.437
10+$0.176
100+$0.156
3.3ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
10+$0.231
100+$0.141
1.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.145
100+$0.127
18ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.145
100+$0.127
10ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.145
100+$0.127
56ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
10+$0.087
100+$0.075
820ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ9279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
10+$0.145
100+$0.084
1000+$0.059
68ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ8642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
10+$0.295
100+$0.184
56ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.145
100+$0.127
560ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ2190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.119
100+$0.106
10ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ2761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
10+$0.123
100+$0.106
33ohm
125mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ5706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.437
10+$0.176
100+$0.156
150ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
10+$0.295
100+$0.184
180kohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
1-25 of 4160 items
of 167 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK