167mW Chip SMD Resistors:

24 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AK5231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.062
25+
$0.062
100+
$0.062
250+
$0.062
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
37AK5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.404
25+
$0.192
100+
$0.171
250+
$0.145
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
93AH0063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
220ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
12kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
20kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
30kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
1ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
1.8kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
1.5kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
47kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
2kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
470ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
390ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
100ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
33kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
200ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
2.4kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
28K3925

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.103
20000+
$0.089
30000+
$0.084
50000+
$0.073
Min: 10000 / Mult: 10000
1ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
28K3928

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.103
20000+
$0.089
30000+
$0.084
50000+
$0.073
Min: 10000 / Mult: 10000
4.7ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
93AH0072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
3kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
150ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
10kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
1.2kohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93AH0073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
100+
$0.481
1000+
$0.326
Min: 10 / Mult: 10
4.7ohm
167mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK