Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.103 |
| 20000+ | $0.089 |
| 30000+ | $0.084 |
| 50000+ | $0.073 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL0510S-4R7-F
Newark Part No.28K3928
Product RangeRL Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 1%
Power Rating167mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeCurrent Sense
Product RangeRL Series
Temperature Coefficient0 to +200ppm/°C
Voltage Rating-
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Power Rating
167mW
Resistor Technology
Thin Film
Product Range
RL Series
Voltage Rating
-
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Current Sense
Temperature Coefficient
0 to +200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RL0510S-4R7-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate