0
0 Items$0.00

4.7ohm Chip SMD Resistors :

445 Products Found
Find a huge range of 4.7ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
96M9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.042
100+$0.029
250+$0.024
500+$0.022
More Pricing...
4.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73K3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.054
100+$0.046
250+$0.044
500+$0.043
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
65T8823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.054
100+$0.029
1000+$0.018
5000+$0.017
More Pricing...
4.7ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28AJ9260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.076
100+$0.065
1000+$0.044
5000+$0.036
More Pricing...
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
65AC3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.462
25+$0.206
100+$0.158
250+$0.125
500+$0.113
More Pricing...
4.7ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K0239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.105
4.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
26R4050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
25+$0.074
100+$0.053
250+$0.043
500+$0.040
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
65T8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.035
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
42Y0214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.763
25+$0.437
100+$0.283
250+$0.237
500+$0.220
More Pricing...
4.7ohm
1W
2010 [5025 Metric]
± 5%
Thick Film
Anti-Surge
CRS Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
43X3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.691
10+$0.411
100+$0.288
1000+$0.231
5000+$0.228
More Pricing...
4.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
97AC4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.685
100+$0.637
250+$0.566
500+$0.549
More Pricing...
4.7ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.170
25+$3.680
100+$3.090
250+$2.810
500+$2.600
More Pricing...
4.7ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
59AC6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.067
100+$0.057
250+$0.047
500+$0.042
More Pricing...
4.7ohm
400mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.610
100+$1.320
250+$1.190
500+$1.100
More Pricing...
4.7ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
65AC3482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.846
25+$0.384
100+$0.349
250+$0.302
500+$0.294
More Pricing...
4.7ohm
750mW
1210 [3225 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
96AC7758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.360
25+$2.110
100+$2.020
250+$1.900
500+$1.860
More Pricing...
4.7ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
73AC9006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.019
100+$0.015
250+$0.013
500+$0.011
More Pricing...
4.7ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
79AC2271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.209
100+$0.185
250+$0.114
500+$0.094
More Pricing...
4.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AJ1642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.090
100+$0.079
1000+$0.056
5000+$0.043
More Pricing...
4.7ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
78AH0930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
10+$0.101
100+$0.083
1000+$0.075
5000+$0.070
More Pricing...
4.7ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U0X Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
82AH6346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
10+$0.075
100+$0.061
1000+$0.056
5000+$0.051
More Pricing...
4.7ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
28AJ8950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
10+$0.123
100+$0.108
1000+$0.078
5000+$0.064
More Pricing...
4.7ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
10+$0.175
100+$0.157
1000+$0.118
5000+$0.100
More Pricing...
4.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
82AH7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.025
100+$0.017
250+$0.015
500+$0.014
More Pricing...
4.7ohm
50mW
0201 [0603 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
09AH1912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
25+$0.097
100+$0.061
250+$0.043
500+$0.033
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 350ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 445 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK