130kohm Chip SMD Resistors:

288 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8486

RoHS

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.112
1000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH3746

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.176
2000+
$0.163
4000+
$0.157
6000+
$0.156
10000+
$0.153
Min: 1000 / Mult: 1000
130kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
52K9860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
130kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
84AH7761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
100+
$0.042
1000+
$0.024
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH6364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
25+
$0.035
50+
$0.034
100+
$0.032
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
61M5341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W7420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.006
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
86T3536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.039
50+
$0.027
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T4261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.031
50+
$0.023
100+
$0.017
500+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
12AC2831

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.023
20000+
$0.017
Min: 5000 / Mult: 5000
130kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K9861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.007
20000+
$0.007
30000+
$0.007
Min: 5000 / Mult: 5000
130kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
85Y6692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.265
100+
$0.124
1000+
$0.082
5000+
$0.060
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
130kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
06W0974

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$5.040
25+
$4.420
50+
$3.850
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
130kohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
86T3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.052
50+
$0.038
Min: 10 / Mult: 10
130kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W2655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
130kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.062
50+
$0.050
100+
$0.041
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61M5276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.028
100+
$0.021
250+
$0.018
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
94X1426

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
25000+
$0.006
50000+
$0.005
Min: 5000 / Mult: 5000
130kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W6520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.256
25+
$0.246
50+
$0.237
100+
$0.227
Min: 1 / Mult: 1
Min: 100 / Mult: 1
130kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
63W0993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.323
100+
$0.303
500+
$0.284
5000+
$0.266
10000+
$0.248
Min: 10 / Mult: 10
Min: 100 / Mult: 10
130kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1425

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1859

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
Min: 5000 / Mult: 5000
130kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 288 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK