1Gohm Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08N2040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.360
10+
$4.810
25+
$4.800
50+
$4.770
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 300ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
01Y4663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.830
10+
$1.830
25+
$1.830
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1Gohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
01Y3632

RoHS

Each (Supplied on Cut Tape)
1+
$5.540
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
62X8905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.840
10+
$7.690
25+
$7.340
50+
$7.020
100+
$6.650
More Pricing...
Min: 1 / Mult: 1
1Gohm
100mW
± 10%
0603 [1608 Metric]
Thick Film
High Voltage
HVC Series
± 1000ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
01Y5129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1Gohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
3kV
6.3mm
3.15mm
-55°C
155°C
21AM8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
25+
$1.170
50+
$1.040
100+
$0.894
250+
$0.858
More Pricing...
Min: 1 / Mult: 1
1Gohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHP Series
± 100ppm/°C
1.675kV
3.2mm
1.6mm
-55°C
155°C
21AM8948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
25+
$2.530
50+
$1.920
100+
$1.300
250+
$1.170
More Pricing...
Min: 1 / Mult: 1
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
01Y5126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1Gohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
3kV
6.3mm
3.15mm
-55°C
155°C
70AJ5533

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.960
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.350
More Pricing...
Min: 500 / Mult: 500
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
70AJ5532

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.360
2000+
$5.090
4000+
$4.740
8000+
$4.410
12000+
$4.260
More Pricing...
Min: 250 / Mult: 1
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
70AJ5534

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.360
2000+
$5.090
4000+
$4.740
8000+
$4.410
12000+
$4.260
More Pricing...
Min: 250 / Mult: 1
1Gohm
300mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
CRHV Series
± 300ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK