Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FKET
Newark Part No.01Y3632
Product RangeCRHV Series
Technical Datasheet
503 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $8.360 |
10+ | $6.260 |
25+ | $5.910 |
50+ | $5.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FKET
Newark Part No.01Y3632
Product RangeCRHV Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead
Alternatives for CRHV1206AF1G00FKET
1 Product Found
Product Overview
- CRHV series high voltage thick film chip resistors
- Outstanding stability of <lt/> 0.5%
- Flow solderable
- Automatic placement capability
- 3-sided wraparound termination
- Internationally standardized sizes
- Multiple styles, termination materials and configurations, allow wide design flexibility
- Suitable for solderable, epoxy bondable or wire bondable applications
Technical Specifications
Resistance
1Gohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate