2ohm Chip SMD Resistors:

272 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K7679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.037
50+
$0.034
100+
$0.030
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
47P3315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
100+
$0.006
250+
$0.006
500+
$0.006
More Pricing...
Min: 1 / Mult: 1
2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH5330

RoHS

Each (Supplied on Cut Tape)
1+
$2.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
91AH6819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
10+
$0.287
25+
$0.277
50+
$0.266
100+
$0.256
Min: 1 / Mult: 1
2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.509
10+
$0.387
25+
$0.373
50+
$0.358
100+
$0.344
Min: 1 / Mult: 1
2ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
59M7101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.105
25+
$0.094
50+
$0.082
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
96Y9110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
Min: 5000 / Mult: 5000
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
65AC3389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
25+
$0.094
50+
$0.078
100+
$0.062
250+
$0.062
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.170
25+
$0.043
50+
$0.038
100+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
94X1349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
52K8258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.039
50+
$0.034
100+
$0.030
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
62W9810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.021
50+
$0.018
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
47P5052

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.065
4000+
$0.065
8000+
$0.065
12000+
$0.065
Min: 2000 / Mult: 2000
2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
86T4234

RoHS

Each (Supplied on Cut Tape)
10+
$0.080
25+
$0.059
50+
$0.043
100+
$0.032
500+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98K2953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.270
25+
$1.160
50+
$1.090
100+
$1.030
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2ohm
1W
2515 [6438 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 50ppm/°C
1.4V
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
95W8613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$1.080
25+
$1.070
50+
$1.020
100+
$0.969
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
94X2143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
100+
$0.057
1000+
$0.038
Min: 10 / Mult: 10
2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
72AC5987

RoHS

Date/Lot Code

Each
10+
$0.151
100+
$0.089
500+
$0.070
1000+
$0.057
Min: 10 / Mult: 10
2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
41AC9799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
28AH3975

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
10000+
$0.034
25000+
$0.031
50000+
$0.025
Min: 5000 / Mult: 5000
2ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42K3775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.021
20000+
$0.020
30000+
$0.020
Min: 5000 / Mult: 5000
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
24T7524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.210
8000+
$0.210
Min: 4000 / Mult: 4000
2ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
86T2966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.017
50+
$0.014
Min: 10 / Mult: 10
2ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59M4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.014
100+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 272 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK