5.36ohm Chip SMD Resistors:

35 Products Found
Find a huge range of 5.36ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Panasonic, TE Connectivity - Neohm, TE Connectivity - Holsworthy & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.337
25+
$0.331
50+
$0.326
100+
$0.320
5.36ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH8934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.237
25+
$0.233
50+
$0.228
100+
$0.226
5.36ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
24AK9140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.400
5.36ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
91AH6576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.283
25+
$0.270
50+
$0.256
100+
$0.242
5.36ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
51P0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.073
5.36ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
95W6811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
10+
$0.426
25+
$0.394
50+
$0.363
100+
$0.331
5.36ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1610

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+
$0.199
2000+
$0.199
4000+
$0.198
6000+
$0.198
10000+
$0.198
5.36ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
13AC1065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
5.36ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
06AH3485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.220
5.36ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
29AJ1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.096
5.36ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
05AH2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.660
5.36ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
29AJ0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.161
5.36ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
04AH3326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.050
5.36ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.620
5.36ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH3487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.010
5.36ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
06AH5567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5.36ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
05AH7228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.310
5.36ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
28AJ8975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.096
5.36ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
04AH0204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.750
5.36ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
05AH0267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.790
5.36ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH7752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.890
5.36ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
05AH8507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.950
5.36ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH6412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.710
5.36ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH5566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5.36ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
05AH0266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.990
5.36ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK